Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥76.93000 Bulk | - | Bulk | Active | SMB, Mini | Plug, Female Socket | Crimp or Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 187 | Snap-On | 2 GHz | 1 | - | Gold | - | Beryllium Copper | ||
75 In Stock | 1 : ¥153.36000 Bulk | - | Bulk | Active | SMB | Jack, Male Pin | Crimp or Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-161, 174, 179, 187, 188, 316 | Snap-On | 4 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock Check Lead Time | 25 : ¥82.40000 Bulk | - | Bulk | Active | SMB, Mini | Plug, Female Socket | Crimp or Solder | Crimp | 75 Ohms | Free Hanging (In-Line) | - | RG-179, 187 | Snap-On | 2 GHz | 1 | - | Gold | - | Beryllium Copper |