133-8701-311 | |
---|---|
DigiKey Part Number | J652-ND |
Manufacturer | |
Manufacturer Product Number | 133-8701-311 |
Description | CONN MCX JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-8701-311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.22800 | ¥712.28 |
25 | ¥67.10360 | ¥1,677.59 |
50 | ¥65.38120 | ¥3,269.06 |
100 | ¥63.66130 | ¥6,366.13 |
250 | ¥56.77868 | ¥14,194.67 |
500 | ¥53.33762 | ¥26,668.81 |
1,000 | ¥47.14365 | ¥47,143.65 |