108-1003-001 | |
---|---|
DigiKey Part Number | J458-ND |
Manufacturer | |
Manufacturer Product Number | 108-1003-001 |
Description | CONN BANANA PLUG MINI SLDR BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
10 | ¥36.39400 | ¥363.94 |
25 | ¥34.47480 | ¥861.87 |
50 | ¥33.67160 | ¥1,683.58 |
100 | ¥32.06830 | ¥3,206.83 |
300 | ¥28.06003 | ¥8,418.01 |
500 | ¥27.25820 | ¥13,629.10 |
1,000 | ¥23.24959 | ¥23,249.59 |
2,500 | ¥21.64620 | ¥54,115.50 |