969M101-18-6-050 | |
---|---|
DigiKey Part Number | 969M101-18-6-050-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-18-6-050 |
Description | CABLE RIBBON 6COND CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 6 Conductors Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | - | |
Length | 50.0' (15.24m) | |
Wire Gauge | 18 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.141" (3.58mm) | |
Ribbon Width | 0.622" (15.80mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 20 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 20 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,203.30000 | ¥4,203.30 |
3 | ¥3,888.59000 | ¥11,665.77 |
5 | ¥3,753.72000 | ¥18,768.60 |
7 | ¥3,663.79714 | ¥25,646.58 |
10 | ¥3,573.89400 | ¥35,738.94 |
25 | ¥3,349.11840 | ¥83,727.96 |