666K101-16 | |
---|---|
DigiKey Part Number | 1233-666K101-16-DS-ND |
Manufacturer | |
Manufacturer Product Number | 666K101-16 |
Description | CBL RIBN 16COND 0.039 CLR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 16 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.630" (16.00mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Spool Size | 1000' (304.80m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.79000 | ¥77.79 |
5 | ¥61.89400 | ¥309.47 |
10 | ¥56.25700 | ¥562.57 |
25 | ¥49.41400 | ¥1,235.35 |
50 | ¥44.79900 | ¥2,239.95 |
100 | ¥40.52430 | ¥4,052.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/501/666K101-16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/501/666K101-16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/501/666K101-16_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/501/666K101-16_tmb.jpg)