969M101-16-1 | |
---|---|
DigiKey Part Number | 1233-969M101-16-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-16-1 |
Description | HOOK-UP 16AWG 42KV CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire Clear 42kV Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 42kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.36000 | ¥81.36 |
3 | ¥74.92333 | ¥224.77 |
5 | ¥72.30200 | ¥361.51 |
7 | ¥70.79571 | ¥495.57 |
10 | ¥68.91000 | ¥689.10 |
25 | ¥64.76320 | ¥1,619.08 |
50 | ¥61.37680 | ¥3,068.84 |
100 | ¥58.74010 | ¥5,874.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/123/969M101-xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/123/969M101-xx_tmb.jpg)