Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 42kV | |
Operating Temperature | -65°C ~ 165°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.15000 | ¥74.15 |
3 | ¥68.27667 | ¥204.83 |
5 | ¥65.87400 | ¥329.37 |
7 | ¥64.51286 | ¥451.59 |
10 | ¥62.79400 | ¥627.94 |
25 | ¥59.01960 | ¥1,475.49 |
50 | ¥55.93060 | ¥2,796.53 |
100 | ¥53.52900 | ¥5,352.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/123/969M101-xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/123/969M101-xx_tmb.jpg)