SBBTH127-254P | |
---|---|
DigiKey Part Number | SBBTH127-254P-ND |
Manufacturer | |
Manufacturer Product Number | SBBTH127-254P |
Description | SOLDER-IN BREADBOARD 2X2" 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.05" (1.27mm), 0.1" (2.54mm) Grid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.05" (1.27mm), 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 2.00" L x 2.00" W (50.8mm x 50.8mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
5 | ¥38.66400 | ¥193.32 |
10 | ¥37.64300 | ¥376.43 |
25 | ¥36.63000 | ¥915.75 |
50 | ¥35.61160 | ¥1,780.58 |
100 | ¥33.57640 | ¥3,357.64 |
250 | ¥31.54156 | ¥7,885.39 |
500 | ¥30.52412 | ¥15,262.06 |
1,000 | ¥29.50653 | ¥29,506.53 |