SBBSM127P | |
---|---|
DigiKey Part Number | SBBSM127P-ND |
Manufacturer | |
Manufacturer Product Number | SBBSM127P |
Description | BREADBOARD SMD PLATED SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, Surface Mount Plated Surface Mount Pads (Square) 0.050" (1.27mm) Grid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, Surface Mount | |
Plating | Plated Surface Mount | |
Pitch | 0.050" (1.27mm) Grid | |
Circuit Pattern | Pads (Square) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 2.00" L x 2.00" W (50.8mm x 50.8mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥36.35300 | ¥363.53 |
100 | ¥32.42540 | ¥3,242.54 |
1,000 | ¥28.49508 | ¥28,495.08 |