PA0185 | |
---|---|
DigiKey Part Number | PA0185-ND |
Manufacturer | |
Manufacturer Product Number | PA0185 |
Description | TO-263-5 DDPAK/D2PAK TO DIP-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TO-263 (DDPAK/D2PAK) | |
Number of Positions | 5 | |
Pitch | 0.067" (1.70mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.500" (17.78mm x 12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |