DC1206J-10X | |
---|---|
DigiKey Part Number | DC1206J-10X-ND |
Manufacturer | |
Manufacturer Product Number | DC1206J-10X |
Description | DISCRETE 1206 TO TH ADAPTER - JU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to Plated Through Hole | |
Package Accepted | 1206 | |
Number of Positions | 2 | |
Pitch | 0.122" (3.10mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |