PA0180 | |
---|---|
DigiKey Part Number | PA0180-ND |
Manufacturer | |
Manufacturer Product Number | PA0180 |
Description | SUPERSOT-6/TSOT-6 TO DIP-6 SMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SuperSOT, TSOT | |
Number of Positions | 6 | |
Pitch | 0.037" (0.95mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.300" (17.78mm x 7.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |