EXB-SN99.3CU0.7 | |
---|---|
DigiKey Part Number | 315-EXB-SN99.3CU0.7-ND |
Manufacturer | |
Manufacturer Product Number | EXB-SN99.3CU0.7 |
Description | SOLDER BAR SN99.3/CU0.7 1LB (454 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn99.3Cu0.7 (99.3/0.7) Bar, 1 lb (454g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn99.3Cu0.7 (99.3/0.7) | |
Diameter | - | |
Melting Point | 441°F (227°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 1 lb (454g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.49000 | ¥320.49 |