EXB-SN96.5AG3.0CU0.5-0.5LB | |
---|---|
DigiKey Part Number | 315-EXB-SN96.5AG3.0CU0.5-0.5LB-ND |
Manufacturer | |
Manufacturer Product Number | EXB-SN96.5AG3.0CU0.5-0.5LB |
Description | SOLDER BAR SN96.5/AG3.0/CU0.5 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Bar Solder Sn96.5Ag3Cu0.5 (96.5/3/0.5) Bar, 0.5 lb (227g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Solder | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Bar, 0.5 lb (227g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.82000 | ¥302.82 |