CQ7LF-B-R | |
---|---|
DigiKey Part Number | 315-CQ7LF-B-R-ND |
Manufacturer | |
Manufacturer Product Number | CQ7LF-B-R |
Description | LIQUID FLUX ALCOHOL-BASED NO-CLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free, Liquid | |
Form | Pen, 0.2 oz (5.669g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.75000 | ¥117.75 |
10 | ¥110.67800 | ¥1,106.78 |
100 | ¥80.06310 | ¥8,006.31 |
1,000 | ¥65.93423 | ¥65,934.23 |