MX2A-H1NW | |
---|---|
DigiKey Part Number | 1644-MX2A-H1NW-ND |
Manufacturer | |
Manufacturer Product Number | MX2A-H1NW |
Description | CLEAR STEM, FULL TRAVEL MECHANI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Voltage Rating - AC | 5 V | |
Voltage Rating - DC | 5 V | |
Actuator Type | Plunger for Cap | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | 50,000,000 Cycles | |
Electrical Life | 50,000,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥12.06300 | ¥120.63 |
25 | ¥11.41200 | ¥285.30 |
50 | ¥10.87300 | ¥543.65 |
100 | ¥10.38590 | ¥1,038.59 |
250 | ¥9.89916 | ¥2,474.79 |
500 | ¥9.35814 | ¥4,679.07 |
1,000 | ¥8.92543 | ¥8,925.43 |