G84-5500LUMEU-2 | |
---|---|
DigiKey Part Number | G84-5500LUMEU-2-ND |
Manufacturer | |
Manufacturer Product Number | G84-5500LUMEU-2 |
Description | XS TRACKBLL KEYBRD BLK USB 88KEY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 88 | |
Interface | USB | |
Features | Touchpad | |
Color | Black | |
Size / Dimension | 14.720" L x 5.470" W x 0.710" H (374.00mm x 139.00mm x 18.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,178.96100 | ¥11,789.61 |