G80-11900LUMEU-0 | |
---|---|
DigiKey Part Number | G80-11900LUMEU-0-ND |
Manufacturer | |
Manufacturer Product Number | G80-11900LUMEU-0 |
Description | KEYBOARD COMPACT 104KEY USB GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 104 | |
Interface | USB | |
Features | Touchpad | |
Color | Gray | |
Size / Dimension | 16.300" L x 7.600" W x 1.450" H (414.00mm x 193.00mm x 36.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,290.11300 | ¥12,901.13 |