CSHD6-100C TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CSHD6-100CTR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHD6-100CTR13PBFREECT-ND - Cut Tape (CT) 1514-CSHD6-100CTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHD6-100C TR13 PBFREE |
Description | DIODE ARRAY SCHOTT 100V 6A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
EDA/CAD Models | CSHD6-100C TR13 PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.11300 | ¥91.13 |
100 | ¥7.08670 | ¥708.67 |
500 | ¥6.00712 | ¥3,003.56 |
1,000 | ¥4.89345 | ¥4,893.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60662 | ¥11,516.55 |
5,000 | ¥4.38725 | ¥21,936.25 |
12,500 | ¥4.18475 | ¥52,309.38 |