CMSH3-100MFL TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH3-100MFLTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-100MFLTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-100MFLTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-100MFL TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 3A SMAFLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26340 | ¥226.34 |
500 | ¥1.76740 | ¥883.70 |
1,000 | ¥1.43655 | ¥1,436.55 |
2,000 | ¥1.28422 | ¥2,568.44 |
5,000 | ¥1.21891 | ¥6,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.07754 | ¥10,775.40 |