CMR3U-10 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMR3U-10TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-10TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-10TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-10 TR13 PBFREE |
Description | DIODE GEN PURP 1KV 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.74700 | ¥107.47 |
100 | ¥8.35840 | ¥835.84 |
500 | ¥7.08456 | ¥3,542.28 |
1,000 | ¥5.77116 | ¥5,771.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.43287 | ¥16,298.61 |
6,000 | ¥5.17415 | ¥31,044.90 |
9,000 | ¥4.93534 | ¥44,418.06 |