CMPZ5247B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPZ5247BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5247BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5247BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5247B TR PBFREE |
Description | DIODE ZENER 17V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥2.21820 | ¥221.82 |
500 | ¥1.73204 | ¥866.02 |
1,000 | ¥1.40777 | ¥1,407.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25849 | ¥3,775.47 |
6,000 | ¥1.19448 | ¥7,166.88 |
9,000 | ¥1.10917 | ¥9,982.53 |
30,000 | ¥1.08357 | ¥32,507.10 |
75,000 | ¥1.05595 | ¥79,196.25 |