CMPT4401 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPT4401TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT4401TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT4401TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT4401 TR PBFREE |
Description | TRANS NPN 40V 0.6A SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.01300 | ¥30.13 |
100 | ¥2.09350 | ¥209.35 |
500 | ¥1.63440 | ¥817.20 |
1,000 | ¥1.32851 | ¥1,328.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18758 | ¥3,562.74 |
6,000 | ¥1.12721 | ¥6,763.26 |
9,000 | ¥1.04669 | ¥9,420.21 |
30,000 | ¥1.02253 | ¥30,675.90 |
75,000 | ¥0.99646 | ¥74,734.50 |