CMMR1U-04 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMMR1U-04TRPBFREETR-ND - Tape & Reel (TR) 1514-CMMR1U-04TRPBFREECT-ND - Cut Tape (CT) 1514-CMMR1U-04TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMMR1U-04 TR PBFREE |
Description | DIODE GEN PURP 400V 1A SOD123F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥2.28560 | ¥228.56 |
500 | ¥1.78432 | ¥892.16 |
1,000 | ¥1.45026 | ¥1,450.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29644 | ¥3,889.32 |
6,000 | ¥1.23051 | ¥7,383.06 |
9,000 | ¥1.14262 | ¥10,283.58 |
30,000 | ¥1.11626 | ¥33,487.80 |
75,000 | ¥1.08780 | ¥81,585.00 |