CMLT5087E TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMLT5087ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT5087ETRPBFREECT-ND - Cut Tape (CT) 1514-CMLT5087ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT5087E TR PBFREE |
Description | TRANS 2PNP 50V 0.1A SOT-563 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 100MHz 350mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100µA, 5V | |
Power - Max | 350mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71660 | ¥271.66 |
500 | ¥2.12092 | ¥1,060.46 |
1,000 | ¥1.72389 | ¥1,723.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54106 | ¥4,623.18 |
6,000 | ¥1.46269 | ¥8,776.14 |
9,000 | ¥1.35821 | ¥12,223.89 |
30,000 | ¥1.32687 | ¥39,806.10 |