CMJ5750 TR | |
---|---|
DigiKey Part Number | 1514-CMJ5750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMJ5750 TR |
Description | DIODE CUR REG 100V 6.5MA 500MW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 6.5mA | |
Voltage - Limiting (Max) | 4.5V | |
Power - Max | 500mW | |
Applications | Silicon Field Effect | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | SOD-123FL | |
Base Product Number |