CMHZ5251B TR PBFREE

DigiKey Part Number
1514-CMHZ5251BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5251BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5251BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5251B TR PBFREE
Description
DIODE ZENER 22V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.49600¥24.96
100¥1.26020¥126.02
500¥1.02820¥514.10
1,000¥0.76286¥762.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.64179¥1,925.37
6,000¥0.61360¥3,681.60
9,000¥0.53068¥4,776.12
30,000¥0.52073¥15,621.90
75,000¥0.43118¥32,338.50
150,000¥0.42455¥63,682.50
Manufacturers Standard Package