CMHZ5230B TR PBFREE

DigiKey Part Number
1514-CMHZ5230BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMHZ5230BTRPBFREECT-ND - Cut Tape (CT)
1514-CMHZ5230BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMHZ5230B TR PBFREE
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.24100¥22.41
100¥1.34310¥134.31
500¥1.24378¥621.89
1,000¥0.84577¥845.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77862¥2,335.86
6,000¥0.74627¥4,477.62
9,000¥0.67164¥6,044.76
30,000¥0.66169¥19,850.70
75,000¥0.62189¥46,641.75
Manufacturers Standard Package