1N5225B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-1N5225BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5225BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5225B TR PBFREE |
Description | DIODE ZENER 3V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32260 | ¥132.26 |
500 | ¥1.17204 | ¥586.02 |
1,000 | ¥0.91211 | ¥912.11 |
2,000 | ¥0.81634 | ¥1,632.68 |
5,000 | ¥0.79809 | ¥3,990.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56442 | ¥5,644.20 |