SO963440 | |
---|---|
DigiKey Part Number | 3667-SO963440-ND |
Manufacturer | |
Manufacturer Product Number | SO963440 |
Description | SSR 40A/24-600VAC/TVS/CTRL 3,5-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 40 A | |
On-State Resistance (Max) | 14 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.40000 | ¥477.40 |
10 | ¥452.23500 | ¥4,522.35 |
25 | ¥427.10920 | ¥10,677.73 |
50 | ¥401.98560 | ¥20,099.28 |
100 | ¥376.86160 | ¥37,686.16 |
250 | ¥351.73776 | ¥87,934.44 |