CXHP2R7105R-TWV | |
---|---|
DigiKey Part Number | 4688-CXHP2R7105R-TWV-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7105R-TWV |
Description | 4*25 2.7V 1.0F EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 550mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 550mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥28.23400 | ¥282.34 |
50 | ¥22.72140 | ¥1,136.07 |
100 | ¥20.99900 | ¥2,099.90 |
500 | ¥18.05828 | ¥9,029.14 |
1,000 | ¥17.13830 | ¥17,138.30 |
2,500 | ¥16.15972 | ¥40,399.30 |
5,000 | ¥15.56530 | ¥77,826.50 |