CW5R5105CF-ZJ | |
---|---|
DigiKey Part Number | 4688-CW5R5105CF-ZJ-ND |
Manufacturer | Zhi Feng Wei Technology |
Manufacturer Product Number | CW5R5105CF-ZJ |
Description | CAP 1.0F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zhi Feng Wei Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 30Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -25°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥26.34500 | ¥263.45 |
50 | ¥21.14020 | ¥1,057.01 |
100 | ¥19.51470 | ¥1,951.47 |
500 | ¥16.73996 | ¥8,369.98 |
1,000 | ¥15.87185 | ¥15,871.85 |
2,500 | ¥14.94851 | ¥37,371.28 |
5,000 | ¥14.38772 | ¥71,938.60 |