RM1A60D100 | |
---|---|
DigiKey Part Number | 1864-1233-ND |
Manufacturer | |
Manufacturer Product Number | RM1A60D100 |
Description | SSR RELAY SPST-NO 100A 42-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 V ~ 660 V | |
Load Current | 100 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,653.59000 | ¥1,653.59 |
10 | ¥1,570.91200 | ¥15,709.12 |
50 | ¥1,488.23440 | ¥74,411.72 |