RM1A60A50 | |
---|---|
DigiKey Part Number | 1864-1232-ND |
Manufacturer | |
Manufacturer Product Number | RM1A60A50 |
Description | SSR RELAY SPST-NO 50A 42-660V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 280VAC, 22 ~ 48VDC | |
Voltage - Load | 42 V ~ 660 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥974.28000 | ¥974.28 |
10 | ¥925.56500 | ¥9,255.65 |
50 | ¥876.85240 | ¥43,842.62 |
100 | ¥847.62490 | ¥84,762.49 |