RGS1A60D90KKE | |
---|---|
DigiKey Part Number | 1864-RGS1A60D90KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60D90KKE |
Description | SSR RELAY SPST-NO 90A 42-660V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 V ~ 660 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, GL, UKCA, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,153.05000 | ¥1,153.05 |
10 | ¥1,095.39300 | ¥10,953.93 |
50 | ¥1,037.74240 | ¥51,887.12 |