GSB633PC50 | |
---|---|
DigiKey Part Number | 1864-2357-ND |
Manufacturer | |
Manufacturer Product Number | GSB633PC50 |
Description | MCB UL1077 C 3P 50A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥354.60000 | ¥354.60 |
10 | ¥336.87000 | ¥3,368.70 |
50 | ¥319.13960 | ¥15,956.98 |
100 | ¥308.50250 | ¥30,850.25 |