![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/306/847/9926251950_tmb.jpg)
GSB633
Circuit Protection | Circuit Breakers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
GSB633PC40 MCB UL1077 C 3P 40A | MCB UL1077 C 3P 40A | 236 | Box | - | |
GSB633PC63 MCB UL1077 C 3P 63A | MCB UL1077 C 3P 63A | 103 | Box | - | |
GSB633PC32 MCB UL1077 C 3P 32A | MCB UL1077 C 3P 32A | 102 | Box | - | |
GSB633PC10 MCB UL1077 C 3P 10A | MCB UL1077 C 3P 10A | 86 | Box | - | |
GSB633PC4 MCB UL1077 C 3P 4A | MCB UL1077 C 3P 4A | 21 | Box | - | |
GSB633PC16 MCB UL1077 C 3P 16A | MCB UL1077 C 3P 16A | 11 | Box | - | |
GSB633PC2 MCB UL1077 C 3P 2A | MCB UL1077 C 3P 2A | 10 | Box | - | |
GSB633PC25 MCB UL1077 C 3P 25A | MCB UL1077 C 3P 25A | 8 | Box | - | |
GSB633PC6 MCB UL1077 C 3P 6A | MCB UL1077 C 3P 6A | 6 | Box | - | |
GSB633PC20 MCB UL1077 C 3P 20A | MCB UL1077 C 3P 20A | 4 | Box | - | |
GSB633PC1 MCB UL1077 C 3P 1A | MCB UL1077 C 3P 1A | 5 | Box | - | |
GSB633PC50 MCB UL1077 C 3P 50A | MCB UL1077 C 3P 50A | 5 | Box | - | |
GSB633PC3 MCB UL1077 C 3P 3A | MCB UL1077 C 3P 3A | 4 | Box | - |