EM340DINAV23XS1X | |
---|---|
DigiKey Part Number | 1864-EM340DINAV23XS1X-ND |
Manufacturer | |
Manufacturer Product Number | EM340DINAV23XS1X |
Description | ENERGY METER 3-PHASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM340DINAV23XS1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Range | 5 ~ 65A, 208 ~ 400VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 8, 8, 8 | |
Display Characters - Height | 0.276" (7.00mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 65°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,567.25000 | ¥2,567.25 |
5 | ¥2,438.89000 | ¥12,194.45 |
10 | ¥2,361.88000 | ¥23,618.80 |
25 | ¥2,284.86440 | ¥57,121.61 |