EM340DINAV23XO1X | |
---|---|
DigiKey Part Number | 1864-EM340DINAV23XO1X-ND |
Manufacturer | |
Manufacturer Product Number | EM340DINAV23XO1X |
Description | ENERGY METER 3-PHASE REV.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM340DINAV23XO1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Range | 5 ~ 65A, 208 ~ 400VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, White Backlight | |
Number of Characters Per Row | 8, 8, 8 | |
Display Characters - Height | 0.276" (7.00mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -25°C ~ 65°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,989.20000 | ¥1,989.20 |
5 | ¥1,889.73600 | ¥9,448.68 |
10 | ¥1,830.06800 | ¥18,300.68 |
25 | ¥1,770.39040 | ¥44,259.76 |