CD34CNFLFNCP2 | |
---|---|
DigiKey Part Number | CD34CNFLFNCP2-ND |
Manufacturer | |
Manufacturer Product Number | CD34CNFLFNCP2 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD34CNFLFNCP2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 10V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,067.27000 | ¥1,067.27 |