P200-010S | |
---|---|
DigiKey Part Number | 2317-P200-010S-ND |
Manufacturer | |
Manufacturer Product Number | P200-010S |
Description | PROBE KIT,1X&10X 250MHZ,CATII |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 10MHz, 200MHz Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT II 150V, CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CarlisleIT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 10MHz, 200MHz | |
Resistance - Input | 1M, 10M | |
Voltage - Max | CAT II 150V, CAT II 300V | |
Capacitance - Input | 15pF, 110pF | |
Cable Length | - | |
Color | Black | |
Includes | BNC Adapter, Grabber Hook, Ground Leads, Ground Spring, Insulating Cap, Manual, Probe, Screw Driver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.37000 | ¥415.37 |
5 | ¥408.53400 | ¥2,042.67 |
10 | ¥401.72500 | ¥4,017.25 |
25 | ¥394.91560 | ¥9,872.89 |
50 | ¥381.29660 | ¥19,064.83 |
100 | ¥367.67930 | ¥36,767.93 |