CT3743 | |
---|---|
DigiKey Part Number | BKCT3743-ND |
Manufacturer | |
Manufacturer Product Number | CT3743 |
Description | OSCOPE PROBE X10 100MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 100MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead Input Resistance |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 100MHz | |
Resistance - Input | - | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Gray | |
Includes | BNC Adapter, BNC Banana Plug Adapter, BNC Cable, Grabbers, Ground Lead, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.12000 | ¥850.12 |