VM3-01 | |
---|---|
DigiKey Part Number | 432-1107-ND |
Manufacturer | |
Manufacturer Product Number | VM3-01 |
Description | BRACKET MOUNTING-3 GANG BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Panel Bracket |
Datasheet | Datasheet |
EDA/CAD Models | VM3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Bracket | |
For Use With/Related Products | Contura V Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.69000 | ¥47.69 |
10 | ¥46.45900 | ¥464.59 |
100 | ¥44.57870 | ¥4,457.87 |
1,000 | ¥36.41632 | ¥36,416.32 |