L14D1S001-AZZ00-000 | |
---|---|
DigiKey Part Number | 432-1273-ND |
Manufacturer | |
Manufacturer Product Number | L14D1S001-AZZ00-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 44.04mm x 22.02mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.95000 | ¥113.95 |
10 | ¥102.92600 | ¥1,029.26 |
25 | ¥97.97600 | ¥2,449.40 |
50 | ¥93.02200 | ¥4,651.10 |
100 | ¥89.71920 | ¥8,971.92 |
250 | ¥84.21488 | ¥21,053.72 |
500 | ¥77.05952 | ¥38,529.76 |
1,000 | ¥68.12184 | ¥68,121.84 |