10773 | |
---|---|
DigiKey Part Number | 1066-1084-ND |
Manufacturer | |
Manufacturer Product Number | 10773 |
Description | LENS CLEAR 31-59DEG WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 31° ~ 59° Wide |
Datasheet | Datasheet |
EDA/CAD Models | 10773 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 31° ~ 59° | |
For Use With/Related Manufacturer | Cree, Everlight, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.88000 | ¥16.88 |
48 | ¥11.23438 | ¥539.25 |
96 | ¥8.64521 | ¥829.94 |
480 | ¥7.81481 | ¥3,751.11 |
960 | ¥6.71592 | ¥6,447.28 |
2,016 | ¥6.34958 | ¥12,800.75 |
4,944 | ¥6.20307 | ¥30,667.98 |
9,840 | ¥6.10538 | ¥60,076.94 |