10414 | |
---|---|
DigiKey Part Number | 1066-1044-ND |
Manufacturer | |
Manufacturer Product Number | 10414 |
Description | LENS CLEAR 30-59DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 30° ~ 59° Wide Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 10414 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carclo Technical Plastics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Concave Top | |
Lens Size | 9.9mm x 9.9mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 30° ~ 59° | |
For Use With/Related Manufacturer | Cree, Everlight, LG Innotek, Lumileds, Nichia, Osram, Samsung, Seoul, Toshiba | |
Material | Polycarbonate | |
Mounting Type | Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
40 | ¥7.79250 | ¥311.70 |
80 | ¥5.76688 | ¥461.35 |
440 | ¥5.29895 | ¥2,331.54 |
960 | ¥4.36390 | ¥4,189.34 |
2,000 | ¥4.14573 | ¥8,291.46 |
4,920 | ¥4.05221 | ¥19,936.87 |
9,800 | ¥3.95868 | ¥38,795.06 |