Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 190 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥3.11200 | ¥31.12 |
500 | ¥1.67742 | ¥838.71 |
1,000 | ¥1.48006 | ¥1,480.06 |
5,000 | ¥1.33209 | ¥6,660.45 |
10,000 | ¥1.28276 | ¥12,827.60 |