MF72-004D9-STRAIGHT | |
---|---|
DigiKey Part Number | 317-MF72-004D9-STRAIGHT-ND |
Manufacturer | |
Manufacturer Product Number | MF72-004D9-STRAIGHT |
Description | ICL 4 OHM 20% 3A 11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 3 A 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 190 mOhms | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.217" (5.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
5 | ¥3.20200 | ¥16.01 |
10 | ¥3.11200 | ¥31.12 |
50 | ¥2.61560 | ¥130.78 |
100 | ¥2.17070 | ¥217.07 |