CMFX3435103JNT | |
---|---|
DigiKey Part Number | 317-1470-2-ND - Tape & Reel (TR) 317-1470-1-ND - Cut Tape (CT) 317-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFX3435103JNT |
Description | THERMISTOR NTC 10KOHM 3435K 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.26280 | ¥56.57 |
50 | ¥2.12300 | ¥106.15 |
100 | ¥1.80940 | ¥180.94 |
500 | ¥1.49632 | ¥748.16 |
1,000 | ¥1.25265 | ¥1,252.65 |
5,000 | ¥1.11350 | ¥5,567.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.00911 | ¥10,091.10 |
20,000 | ¥0.99172 | ¥19,834.40 |
30,000 | ¥0.97432 | ¥29,229.60 |