A260-3.80T2 | |
---|---|
DigiKey Part Number | 1440-1035-ND |
Manufacturer | |
Manufacturer Product Number | A260-3.80T2 |
Description | PCB RETAINER, ANNODIZED, 3.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wedgelock | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥104.60150 | ¥10,460.15 |